
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,541.150 (CNY1,741.4995) |
| 5+ | CNY1,488.850 (CNY1,682.4005) |
| 10+ | CNY1,440.050 (CNY1,627.2565) |
| 25+ | CNY1,411.280 (CNY1,594.7464) |
| 50+ | CNY1,382.420 (CNY1,562.1346) |
Product Information
Product Overview
803252 is a CCT pressure/ temperature sensor for air-conditioning systems with heat pumps. The CCT pressure temperature sensor is often used in heat pumps for climate control systems and in thermal management (battery), particularly in vehicles with alternative drives. The specially developed thermo receptors permit a fast response time in flowing media and guarantee the high accuracy of the temperature measuring's. The design excels due to its compact size and minimal weight, which makes it easy to integrate and ideal for lightweight systems. The specific evaluation electronics make the pressure and temperature signal available via a digital single wire interface (LIN) and auto addressing.
- Operating pressure range from 0bar to 35bar
- Relative pressure
- Supply voltage of 5V
- Current consumption maximum is 10mA
- Excellent long-term stability
- Support for lightweight-construction concepts
Technical Specifications
Relative
0bar
M10 x 1
4.5V
-
Ratiometric
-40°C
CCT Series
Male Threaded
35bar
3 Pin Connector
5.5V
-
-
125°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
