Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No803153Copy
Manufacturer Standard Lead Time5 weeks
Order Code4697808
Product RangeVSP Series
Also Known AsVSP1130
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,041.710 (CNY1,177.1323) |
| 5+ | CNY1,006.320 (CNY1,137.1416) |
| 10+ | CNY973.330 (CNY1,099.8629) |
| 25+ | CNY953.840 (CNY1,077.8392) |
| 50+ | CNY934.360 (CNY1,055.8268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,041.71 (CNY1,177.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No803153Copy
Manufacturer Standard Lead Time5 weeks
Order Code4697808
Product RangeVSP Series
Also Known AsVSP1130
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeMale Threaded
Operating Pressure Min0bar
Operating Pressure Max25bar
Pressure Port SizeM10 x 1
Transducer Connection / Termination3 Pin Connector
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max140°C
Product RangeVSP Series
Product Overview
803153 is a VSP pressure sensor for oil-pressure applications. A robust and submersible design, which makes it a reliable solution for any oil-pressure application in motor vehicles and commercial vehicles. Its specially developed evaluation electronics permit highly accurate and stable measurements at temperatures up to 150°C, even under harsh conditions. In addition, the VSP meets the high EMC and ESD requirements that apply in the automotive industry.
- Operating pressure range from 0bar to 25bar
- Relative pressure
- Supply voltage of 5V
- Current consumption is less than or equal to 16mA (typ. 8mA)
- Compatible with standard automotive oils
- Suitable for applications where space is critical
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0bar
Pressure Port Size
M10 x 1
Supply Voltage Min
4.75V
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
VSP Series
Pressure Port Type
Male Threaded
Operating Pressure Max
25bar
Transducer Connection / Termination
3 Pin Connector
Supply Voltage Max
5.25V
Output Interface
-
Housing Material
-
Operating Temperature Max
140°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
