Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoTHR.384.S3ACopy
Manufacturer Standard Lead Time20 weeks
Order Code1521773
Product RangeTH384 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.360 (CNY295.3368) |
| 5+ | CNY244.540 (CNY276.3302) |
| 10+ | CNY230.890 (CNY260.9057) |
| 25+ | CNY217.560 (CNY245.8428) |
| 50+ | CNY209.580 (CNY236.8254) |
| 100+ | CNY202.580 (CNY228.9154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.36 (CNY295.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHR.384.S3ACopy
Manufacturer Standard Lead Time20 weeks
Order Code1521773
Product RangeTH384 Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeTH384 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP66, IP68
SVHCNo SVHC (04-Feb-2026)
Product Overview
The THR.384.S3A is a 3-pole Circular Connector for use with 7 to 12mm cable. It feature components are keyway coded to ensure correct assembly.
- 1 Cable entry
- All products are quick and simple to install
- 17A Maximum current
- 400V Voltage rating
- 4mm² Maximum conductor size
- IP68 Protection
Applications
Industrial
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP66, IP68
Product Range
TH384 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
