Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoTHB.387.C4ACopy
Manufacturer Standard Lead Time20 weeks
Order Code2363886
Product RangeTH387 Micro Teeplug Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.370 (CNY72.7381) |
| 10+ | CNY63.090 (CNY71.2917) |
| 25+ | CNY61.800 (CNY69.834) |
| 100+ | CNY60.510 (CNY68.3763) |
| 250+ | CNY59.230 (CNY66.9299) |
| 500+ | CNY57.940 (CNY65.4722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.37 (CNY72.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.387.C4ACopy
Manufacturer Standard Lead Time20 weeks
Order Code2363886
Product RangeTH387 Micro Teeplug Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeTH387 Micro Teeplug Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68
SVHCNo SVHC (04-Feb-2026)
Product Overview
The THB.387.C4A is an inline 4-Pole Panel mount Teeplug with a maximum cable diameter of 7mm to 12mm.
- Tough, robust construction with large cable range acceptance
- Maximum voltage: 450Vac
- Maximum current: 17.5A
- 4-Poles
- Temperature rating of –40°C to +125°C
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Brass
IP Rating
IP68
Product Range
TH387 Micro Teeplug Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
