Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoTHB.387.B5ACopy
Manufacturer Standard Lead Time20 weeks
Order Code2858459
Product RangeTH387 TEEPLUG Series
Your Part Number
314 In Stock
Need more?
314 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.920 (CNY135.5096) |
| 10+ | CNY106.080 (CNY119.8704) |
| 25+ | CNY98.200 (CNY110.966) |
| 100+ | CNY92.530 (CNY104.5589) |
| 250+ | CNY88.550 (CNY100.0615) |
| 500+ | CNY84.900 (CNY95.937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.92 (CNY135.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.387.B5ACopy
Manufacturer Standard Lead Time20 weeks
Order Code2858459
Product RangeTH387 TEEPLUG Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeTH387 TEEPLUG Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeScrew Socket
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP68
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material
Brass
IP Rating
IP68
Product Range
TH387 TEEPLUG Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
