Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoPA80F/FCopy
Manufacturer Standard Lead Time19 weeks
Order Code1211488
Your Part Number
449 In Stock
Need more?
449 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.340 (CNY8.2942) |
| 10+ | CNY6.920 (CNY7.8196) |
| 100+ | CNY6.630 (CNY7.4919) |
| 500+ | CNY5.120 (CNY5.7856) |
| 1000+ | CNY4.840 (CNY5.4692) |
| 2500+ | CNY4.340 (CNY4.9042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.34 (CNY8.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoPA80F/FCopy
Manufacturer Standard Lead Time19 weeks
Order Code1211488
Technical Datasheet
No. of Positions-
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection Method-
Rated Current20A
Rated Voltage450V
No. of Levels-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PA80F/F is an interlocking Barrier Terminal Block, made of natural polyamide. The terminal block has zinc-plated steel terminal and accepts 22 to 12AWG wire range.
- 6.3 x 0.8mm Tab size
- UL94V-2 Flammability rating
- -5 to 110°C Temperature range
Applications
Industrial
Notes
Please note that some items might be marked with 15A on the body parts by mistake, but we received the confirmation from the supplier that all items are tested and capable of withstanding 20A Current.
Technical Specifications
No. of Positions
-
Wire Size AWG Max
12AWG
Wire Connection Method
-
Rated Voltage
450V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
