Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoK150-1040-00Copy
Manufacturer Standard Lead Time18 weeks
Order Code2858469
Product RangeWADI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.200 (CNY287.246) |
| 5+ | CNY235.110 (CNY265.6743) |
| 10+ | CNY216.020 (CNY244.1026) |
| 25+ | CNY204.430 (CNY231.0059) |
| 50+ | CNY192.840 (CNY217.9092) |
| 100+ | CNY183.650 (CNY207.5245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.20 (CNY287.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK150-1040-00Copy
Manufacturer Standard Lead Time18 weeks
Order Code2858469
Product RangeWADI Series
Technical Datasheet
Thread SizeM40 x 1.5
Cable Diameter Min24mm
Cable Diameter Max33mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP68, IP69
Product RangeWADI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M40 x 1.5
Cable Diameter Max
33mm
Gland Colour
-
Product Range
WADI Series
Cable Diameter Min
24mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1432
