Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoK150-1032-00Copy
Manufacturer Standard Lead Time18 weeks
Order Code2858468
Product RangeWADI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.960 (CNY146.8548) |
| 10+ | CNY126.290 (CNY142.7077) |
| 25+ | CNY122.620 (CNY138.5606) |
| 100+ | CNY118.950 (CNY134.4135) |
| 250+ | CNY115.680 (CNY130.7184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.96 (CNY146.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK150-1032-00Copy
Manufacturer Standard Lead Time18 weeks
Order Code2858468
Product RangeWADI Series
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min17mm
Cable Diameter Max25.5mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP68, IP69
Product RangeWADI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
25.5mm
Gland Colour
-
Product Range
WADI Series
Cable Diameter Min
17mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0905
