Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.080 (CNY35.1204) |
| 10+ | CNY28.460 (CNY32.1598) |
| 100+ | CNY26.820 (CNY30.3066) |
| 250+ | CNY25.970 (CNY29.3461) |
| 500+ | CNY25.390 (CNY28.6907) |
| 1000+ | CNY22.760 (CNY25.7188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.08 (CNY35.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Thread Size
M25
Cable Diameter Max
17.5mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
13.5mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395
