Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part No6DB00900CCopy
Manufacturer Standard Lead Time20 weeks
Order Code2363955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.190 (CNY48.8047) |
| 10+ | CNY38.460 (CNY43.4598) |
| 100+ | CNY34.410 (CNY38.8833) |
| 250+ | CNY32.310 (CNY36.5103) |
| 500+ | CNY30.860 (CNY34.8718) |
| 1000+ | CNY29.740 (CNY33.6062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.19 (CNY48.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part No6DB00900CCopy
Manufacturer Standard Lead Time20 weeks
Order Code2363955
Technical Datasheet
Accessory TypeDust Cap
For Use WithTH405 / 406 Teeplugs
Connector Body MaterialPBT (Polybutylene Terephthalate), TPE (Thermoplastic Elastomer) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6DB00900C is a Closure Cap with a silicone belt. It is made of PBT and TPE. It is suitable for TH405/406 Teeplug.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PBT (Polybutylene Terephthalate), TPE (Thermoplastic Elastomer) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
TH405 / 406 Teeplugs
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0117
