Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part No600012600Copy
Manufacturer Standard Lead Time20 weeks
Order Code2363944
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.400 (CNY34.352) |
| 10+ | CNY26.650 (CNY30.1145) |
| 100+ | CNY23.790 (CNY26.8827) |
| 250+ | CNY22.170 (CNY25.0521) |
| 500+ | CNY21.430 (CNY24.2159) |
| 1000+ | CNY20.440 (CNY23.0972) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY30.40 (CNY34.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part No600012600Copy
Manufacturer Standard Lead Time20 weeks
Order Code2363944
Technical Datasheet
Accessory TypeGrommet
For Use WithTH390 / 400 / 399 / 401 / 402 Teetubes, TH209 / 211 / 219, TH630 / 631 Teebox & TH404 / 405 Teeplugs
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 600012600 is a 3-hole yellow grommet Reducer Insert made of TPE. It is suitable for TeeTubes TH390/400/399/401/402, TeeBox TH209/211/219 (24mm A/F locknuts only), TeePlugs TH404/405/406/408/409 and power distribution Teebox TH630/631 series.
Applications
Industrial, Power Management
Technical Specifications
Accessory Type
Grommet
Product Range
-
For Use With
TH390 / 400 / 399 / 401 / 402 Teetubes, TH209 / 211 / 219, TH630 / 631 Teebox & TH404 / 405 Teeplugs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0071
