Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.560 (CNY133.9728) |
| 10+ | CNY112.420 (CNY127.0346) |
| 25+ | CNY105.300 (CNY118.989) |
| 100+ | CNY100.650 (CNY113.7345) |
| 250+ | CNY99.990 (CNY112.9887) |
| 500+ | CNY94.240 (CNY106.4912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.56 (CNY133.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 50.625 M/EMVDL-F is a Perfect Cable Gland made of nickel plated brass with polychloroprene-nitrile rubber outer-ring and stainless steel contact spring. The gland is used for cables with shielding, quick and easy EMC connection of the cable shield via the contacting spring with the gland body and the housing potential, integrated anchorage, protection against twisting, wide sealing and clamping range.
- Easy-to-install
- -20 to 100°C Temperature range
Applications
Building Automation, Maintenance & Repair, Industrial
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
16mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
11mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064637
