Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part No50.620 PA/RSWCopy
Manufacturer Standard Lead Time18 weeks
Order Code2056118
Your Part Number
9,692 In Stock
Need more?
2,460 Delivery in 3-4 Business Days(SG stock)
7,232 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.710 (CNY12.1023) |
| 100+ | CNY9.090 (CNY10.2717) |
| 250+ | CNY8.610 (CNY9.7293) |
| 500+ | CNY8.120 (CNY9.1756) |
| 1000+ | CNY7.730 (CNY8.7349) |
| 2500+ | CNY7.250 (CNY8.1925) |
Price for:Each
Minimum: 10
Multiple: 10
CNY107.10 (CNY121.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part No50.620 PA/RSWCopy
Manufacturer Standard Lead Time18 weeks
Order Code2056118
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min5mm
Cable Diameter Max13mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50.620 PA/RSW is a black M20 Standard Cable Gland with built-in cable reducing insert, made of polyamide PA6 V-2. This nylon cable gland comes with an Evoprene TPE (inner) and polychloroprene-nitrile rubber CR/NBR sealing ring (outer). Connecting metric thread as per EN 60423 standard.
- Quick and easy installation without special tools
- 1.4mm Wall thickness
- -20 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
13mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095
