Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part No50.616 PA/RCopy
Manufacturer Standard Lead Time18 weeks
Order Code2056114
Your Part Number
77 In Stock
100 more incoming. You can reserve stock now
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY5.320 (CNY6.0116) |
| 250+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.790 (CNY5.4127) |
| 1000+ | CNY4.620 (CNY5.2206) |
| 2500+ | CNY4.530 (CNY5.1189) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.80 (CNY66.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part No50.616 PA/RCopy
Manufacturer Standard Lead Time18 weeks
Order Code2056114
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min3mm
Cable Diameter Max10mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGrey
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50.616 PA/R is a dark grey M16 Standard Cable Gland with built-in cable reducing insert, made of polyamide PA6 V-2. This nylon cable gland comes with an Evoprene TPE (inner) and polychloroprene-nitrile rubber CR/NBR sealing ring (outer). Connecting metric thread as per EN 60423 standard.
- Quick and easy installation without special tools
- 1.4mm Wall thickness
- -20 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069
