Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part No50.612 ESCopy
Manufacturer Standard Lead Time22 weeks
Order Code2308389
Your Part Number
101 In Stock
50 more incoming. You can reserve stock now
101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.060 (CNY153.7478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.06 (CNY153.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part No50.612 ESCopy
Manufacturer Standard Lead Time22 weeks
Order Code2308389
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3mm
Cable Diameter Max6mm
Cable Gland MaterialStainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Protection against twisting
- Easy to install
- Integrated anchorage
- Wide sealing and clamping range
- Gland body: Stainless steel
- Dome nut: Stainless steel
- Lamellar insert: PA6
- O Ring: Nitrile rubber
- Protection grade: IP68
- Operating temperature range -20°C to 100°C
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
6mm
Gland Colour
Metallic - Unfinished
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Stainless Steel
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0141
