Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part No50.212 ESCopy
Manufacturer Standard Lead Time22 weeks
Order Code2308385
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.610 (CNY62.8393) |
| 10+ | CNY48.660 (CNY54.9858) |
| 100+ | CNY40.320 (CNY45.5616) |
| 250+ | CNY36.150 (CNY40.8495) |
| 500+ | CNY33.370 (CNY37.7081) |
| 1000+ | CNY32.260 (CNY36.4538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.61 (CNY62.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part No50.212 ESCopy
Manufacturer Standard Lead Time22 weeks
Order Code2308385
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Protection against twisting
- Easy to install
- Integrated anchorage
- Wide sealing and clamping range
- Gland body: Stainless steel
- Dome nut: Stainless steel
- Lamellar insert: PA6
- O Ring: Nitrile rubber
- Protection grade: IP68
- Operating temperature range -20°C to 100°C
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
