Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part NoMLCM20
Order Code2887557
Product RangeEcoTec-MS Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHUMMEL
Manufacturer Part NoMLCM20
Order Code2887557
Product RangeEcoTec-MS Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min7.5mm
Cable Diameter Max14mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeEcoTec-MS Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
14mm
Gland Colour
Metallic - Nickel Finish
Product Range
EcoTec-MS Series
Cable Diameter Min
7.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03052
