Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part NoA712-7.K20.400.000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2707695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.240 (CNY140.3912) |
| 10+ | CNY110.370 (CNY124.7181) |
| 25+ | CNY103.890 (CNY117.3957) |
| 100+ | CNY95.880 (CNY108.3444) |
| 250+ | CNY91.740 (CNY103.6662) |
| 500+ | CNY88.480 (CNY99.9824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.24 (CNY140.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part NoA712-7.K20.400.000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2707695
Technical Datasheet
Product Range-
Sensor Connector SizeM12
For Use WithSensors and Actuators
Sensor Connector GenderMale
No. of Positions-
Sensor Contact TypeCrimp Pin - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, IP69K
Connector CodingK Coded, L Coded
Connector Body MaterialCopper-Zinc Alloy Body
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
For Use With
Sensors and Actuators
No. of Positions
-
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
K Coded, L Coded
Contact Material
-
Current Rating
-
SVHC
Lead (04-Feb-2026)
Sensor Connector Size
M12
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin - Contacts Not Supplied
IP / NEMA Rating
IP67, IP69K
Connector Body Material
Copper-Zinc Alloy Body
Contact Plating
-
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04783
