Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No7.820.500.000Copy
Manufacturer Standard Lead Time26 weeks
Order Code2707680
Product RangeTWILOCK Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.350 (CNY204.9255) |
| 10+ | CNY161.110 (CNY182.0543) |
| 25+ | CNY151.650 (CNY171.3645) |
| 100+ | CNY139.950 (CNY158.1435) |
| 250+ | CNY133.910 (CNY151.3183) |
| 500+ | CNY129.150 (CNY145.9395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.35 (CNY204.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.820.500.000Copy
Manufacturer Standard Lead Time26 weeks
Order Code2707680
Product RangeTWILOCK Series
Technical Datasheet
Product RangeTWILOCK Series
Sensor Connector SizeM16
For Use WithSensors and Actuators
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeCrimp Pin - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, IP69K
Connector Coding-
Connector Body MaterialAluminium Alloy, Copper-Zinc Alloy Body
Contact MaterialBrass Alloy
Contact PlatingGold, Nickel
Current Rating-
Voltage Rating-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TWILOCK Series
For Use With
Sensors and Actuators
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass Alloy
Current Rating
-
SVHC
Lead (04-Feb-2026)
Sensor Connector Size
M16
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin - Contacts Not Supplied
IP / NEMA Rating
IP67, IP69K
Connector Body Material
Aluminium Alloy, Copper-Zinc Alloy Body
Contact Plating
Gold, Nickel
Voltage Rating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04436
