Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1610200050Copy
Manufacturer Standard Lead Time10 weeks
Order Code1678043
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,062.960 (CNY2,331.1448) |
| 5+ | CNY2,034.650 (CNY2,299.1545) |
| 10+ | CNY2,006.330 (CNY2,267.1529) |
| 25+ | CNY1,877.790 (CNY2,121.9027) |
| 50+ | CNY1,791.920 (CNY2,024.8696) |
| 100+ | CNY1,718.550 (CNY1,941.9615) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY2,062.96 (CNY2,331.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1610200050Copy
Manufacturer Standard Lead Time10 weeks
Order Code1678043
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69K, NEMA 6
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 1610200050 is a male thread standard Cable Gland made of nickel-plated brass with Buna-N sealing and O-ring. The gland is used for protection of IP6-10bar/IP69K within the specific clamping range.
- -20 to 95°C Operating temperature range
Applications
Building Automation, Power Management, Industrial
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
12mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K, NEMA 6
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45
