Print Page
Image is for illustrative purposes only. Please refer to product description.

1,333 In Stock
Need more?
1333 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.240 (CNY1.4012) |
| 2500+ | CNY1.150 (CNY1.2995) |
| 5000+ | CNY1.130 (CNY1.2769) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.70 (CNY23.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.321.1600.57
Order Code2290016
Technical Datasheet
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter12mm
External Diameter-
Shaft Diameter-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1321160057 is a M16 x 1.5 O-ring made of Buna-N. It is suitable for use with the HSK-K industrial cable gland.
- -30 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
-
Product Range
-
Internal Diameter
12mm
Shaft Diameter
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
