Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1.609.4000.52Copy
Manufacturer Standard Lead Time8 weeks
Order Code2707620
Product RangeHSK-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.510 (CNY175.7263) |
| 10+ | CNY145.040 (CNY163.8952) |
| 25+ | CNY134.590 (CNY152.0867) |
| 100+ | CNY128.380 (CNY145.0694) |
| 250+ | CNY123.770 (CNY139.8601) |
| 500+ | CNY117.500 (CNY132.775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.51 (CNY175.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.609.4000.52Copy
Manufacturer Standard Lead Time8 weeks
Order Code2707620
Product RangeHSK-M Series
Technical Datasheet
Thread SizeM40 x 1.5
Cable Diameter Min19mm
Cable Diameter Max27mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69K, NEMA 6
Product RangeHSK-M Series
SVHCLead (04-Feb-2026)
Product Overview
Nickel-plated brass cable gland.
Technical Specifications
Thread Size
M40 x 1.5
Cable Diameter Max
27mm
Gland Colour
Metallic - Nickel Finish
Product Range
HSK-M Series
Cable Diameter Min
19mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K, NEMA 6
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17914
