Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1.605.1600.50Copy
Manufacturer Standard Lead Time14 weeks
Order Code2707596
Product RangeEXIOS Standard Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.270 (CNY147.2051) |
| 10+ | CNY124.080 (CNY140.2104) |
| 25+ | CNY117.020 (CNY132.2326) |
| 100+ | CNY112.270 (CNY126.8651) |
| 250+ | CNY110.340 (CNY124.6842) |
| 500+ | CNY105.070 (CNY118.7291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.27 (CNY147.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.605.1600.50Copy
Manufacturer Standard Lead Time14 weeks
Order Code2707596
Product RangeEXIOS Standard Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP67, IP68
Product RangeEXIOS Standard Series
SVHCLead (04-Feb-2026)
Product Overview
Nickel-plated brass cable gland.
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
12mm
Gland Colour
-
Product Range
EXIOS Standard Series
Cable Diameter Min
6mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP67, IP68
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
