Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1.292.2501.50Copy
Manufacturer Standard Lead Time10 weeks
Order Code2707559
Product RangeHSK-K-Ex-Active Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.370 (CNY32.0581) |
| 10+ | CNY26.050 (CNY29.4365) |
| 100+ | CNY24.190 (CNY27.3347) |
| 250+ | CNY23.060 (CNY26.0578) |
| 500+ | CNY22.330 (CNY25.2329) |
| 1000+ | CNY21.090 (CNY23.8317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.37 (CNY32.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.292.2501.50Copy
Manufacturer Standard Lead Time10 weeks
Order Code2707559
Product RangeHSK-K-Ex-Active Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min13mm
Cable Diameter Max18mm
Cable Gland MaterialNylon (Polyamide), Fibreglass Reinforced
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeHSK-K-Ex-Active Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Nylon cable gland.
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
18mm
Gland Colour
Black
Product Range
HSK-K-Ex-Active Series
Cable Diameter Min
13mm
Cable Gland Material
Nylon (Polyamide), Fibreglass Reinforced
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0247
