Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUMMEL
Manufacturer Part No1.209.1600.50Copy
Manufacturer Standard Lead Time12 weeks
Order Code2707507
Product RangeHSK-K Series
Your Part Number
37 In Stock
2,500 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.160 (CNY269.1208) |
| 5+ | CNY233.400 (CNY263.742) |
| 10+ | CNY228.640 (CNY258.3632) |
| 25+ | CNY223.880 (CNY252.9844) |
| 50+ | CNY219.110 (CNY247.5943) |
| 100+ | CNY214.350 (CNY242.2155) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY238.16 (CNY269.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.209.1600.50Copy
Manufacturer Standard Lead Time12 weeks
Order Code2707507
Product RangeHSK-K Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min4mm
Cable Diameter Max8mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69K, NEMA 6
Product RangeHSK-K Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Nylon cable gland.
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
8mm
Gland Colour
Grey
Product Range
HSK-K Series
Cable Diameter Min
4mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K, NEMA 6
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00712
