Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoTL-8A-11N-11N-03000-51Copy
Order Code2506752
Product RangeTL-8A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,504.140 (CNY2,829.6782) |
| 5+ | CNY2,429.020 (CNY2,744.7926) |
| 10+ | CNY2,392.590 (CNY2,703.6267) |
| 25+ | CNY2,356.700 (CNY2,663.071) |
| 50+ | CNY2,321.350 (CNY2,623.1255) |
| 100+ | CNY2,313.530 (CNY2,614.2889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,504.14 (CNY2,829.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoTL-8A-11N-11N-03000-51Copy
Order Code2506752
Product RangeTL-8A Series
Technical Datasheet
Cable Length - Imperial9.8ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric3m
Coaxial Cable Type-
Connector Type AN Straight Plug
Connector Type BN Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeTL-8A Series
Product Overview
The TL8A-11N-11N-03000-51 is a 3m RF Coaxial Cable Assembly with N-type straight plug to N-type straight plug connection. It has brass/SUCOPLATE® body with Cu-Be/gold centre contact and steel nut. It is used for indoor applications consisting of a high flexible PE foamed cable with armouring protection and for frequency up to 8GHz.
- <gt/>3000 Mating cycle
- 200N Tensile force (maximum)
- -5 to 85°C Operating temperature range
- 500Vrms Dielectric withstand voltage
Applications
RF Communications, Industrial
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
N Straight Plug
Impedance
50ohm
Product Range
TL-8A Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
-
Connector Type B
N Straight Plug
Jacket Colour
Black
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
