Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoTL-8A-11N-11N-01500-51Copy
Manufacturer Standard Lead Time28 weeks
Order Code2506751
Product RangeTL-8A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,186.440 (CNY2,470.6772) |
| 5+ | CNY2,152.260 (CNY2,432.0538) |
| 10+ | CNY2,118.080 (CNY2,393.4304) |
| 25+ | CNY2,083.890 (CNY2,354.7957) |
| 50+ | CNY2,042.220 (CNY2,307.7086) |
| 100+ | CNY2,000.540 (CNY2,260.6102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,186.44 (CNY2,470.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoTL-8A-11N-11N-01500-51Copy
Manufacturer Standard Lead Time28 weeks
Order Code2506751
Product RangeTL-8A Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable Type-
Connector Type AN Straight Plug
Connector Type BN Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeTL-8A Series
Product Overview
The TL8A-11N-11N-01500-51 is a 1.5mm RF Coaxial Cable Assembly with N-type straight plug to N-type straight plug connection. It has brass/SUCOPLATE® body with Cu-Be/gold centre contact and steel nut. It is used for indoor applications consisting of a high flexible PE foamed cable with armouring protection and for frequency up to 8GHz.
- <gt/>3000 Mating cycle
- 200N Tensile force (maximum)
- -5 to 85°C Operating temperature range
- 500Vrms Dielectric withstand voltage
Applications
RF Communications, Industrial
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
1.5m
Connector Type A
N Straight Plug
Impedance
50ohm
Product Range
TL-8A Series
Cable Length - Imperial
4.9ft
Coaxial Cable Type
-
Connector Type B
N Straight Plug
Jacket Colour
Black
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285
