Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoST18A/11N468/21N409/3000MMCopy
Order Code2707132
Product RangeSucotest 18A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,745.650 (CNY6,492.5845) |
| 5+ | CNY5,630.740 (CNY6,362.7362) |
| 10+ | CNY5,515.830 (CNY6,232.8879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,745.65 (CNY6,492.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18A/11N468/21N409/3000MMCopy
Order Code2707132
Product RangeSucotest 18A Series
Technical Datasheet
Cable Length - Imperial9.8ft
Connector to ConnectorN-Type Plug to N-Type Jack
Cable Length - Metric3m
Coaxial Cable TypeSUCOTEST 18
Connector Type AN Straight Plug
Connector Type BN Type Straight Socket
Impedance50ohm
Jacket ColourBlue
Product RangeSucotest 18A Series
Product Overview
- High flexibility Test Lead for harsh environments
- Operating frequency up to 18GHz
- IP68 Protection
- -40 to 85°C Operating temperature range
Applications
RF Communications, Test & Measurement
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
N Straight Plug
Impedance
50ohm
Product Range
Sucotest 18A Series
Connector to Connector
N-Type Plug to N-Type Jack
Coaxial Cable Type
SUCOTEST 18
Connector Type B
N Type Straight Socket
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
