Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoST110/21PC10/21PC10/12INCopy
Manufacturer Standard Lead Time32 weeks
Order Code4644798
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,711.380 (CNY22,273.8594) |
| 5+ | CNY19,317.160 (CNY21,828.3908) |
| 10+ | CNY18,922.930 (CNY21,382.9109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19,711.38 (CNY22,273.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST110/21PC10/21PC10/12INCopy
Manufacturer Standard Lead Time32 weeks
Order Code4644798
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector1mm Jack to 1mm Jack
Cable Length - Metric305mm
Coaxial Cable TypeSUCOTEST 110
Connector Type A1 mm Straight Plug
Connector Type B1 mm Straight Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
1 mm Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
1mm Jack to 1mm Jack
Coaxial Cable Type
SUCOTEST 110
Connector Type B
1 mm Straight Jack
Jacket Colour
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
