Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_240-FR-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code3498631
Product RangeSpuma Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,726.410 (CNY7,600.8433) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY6,726.41 (CNY7,600.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_240-FR-01Copy
Manufacturer Standard Lead Time19 weeks
Order Code3498631
Product RangeSpuma Series
Technical Datasheet
Coaxial Cable TypeSPUMA 240-FR-01
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter6.17mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialLSFH
No. of Max Strands x Strand SizeSolid
Product RangeSpuma Series
Wire Gauge-
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
SPUMA 240-FR-01
Reel Length (Imperial)
328ft
External Diameter
6.17mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
LSFH
Product Range
Spuma Series
Conductor Material
Copper
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.1
