Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126E/11SMA/11SMA/500MMCopy
Order Code2707114
Product RangeSucoflex 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,457.870 (CNY1,647.3931) |
| 5+ | CNY1,429.710 (CNY1,615.5723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,457.87 (CNY1,647.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126E/11SMA/11SMA/500MMCopy
Order Code2707114
Product RangeSucoflex 100 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeSUCOFLEX 126
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlue
Product RangeSucoflex 100 Series
SVHCLead (10-Jun-2022)
Product Overview
- The low loss, phase stable assembly
- Operating frequency up to 18GHz
- -40 to 85°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
500mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
Sucoflex 100 Series
Cable Length - Imperial
19.7"
Coaxial Cable Type
SUCOFLEX 126
Connector Type B
SMA Straight Plug
Jacket Colour
Blue
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
