Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126E/11SMA/11SMA/1000MMCopy
Order Code2707115
Product RangeSucoflex 100 Series
Your Part Number
11 In Stock
9 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,929.410 (CNY2,180.2333) |
| 5+ | CNY1,881.030 (CNY2,125.5639) |
| 10+ | CNY1,832.640 (CNY2,070.8832) |
| 25+ | CNY1,757.500 (CNY1,985.975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,929.41 (CNY2,180.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF126E/11SMA/11SMA/1000MMCopy
Order Code2707115
Product RangeSucoflex 100 Series
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeSUCOFLEX 126
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlue
Product RangeSucoflex 100 Series
SVHCLead (10-Jun-2022)
Product Overview
- The low loss, phase stable assembly
- Operating frequency up to 18GHz
- -40 to 85°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
Sucoflex 100 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
SUCOFLEX 126
Connector Type B
SMA Straight Plug
Jacket Colour
Blue
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
