Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSF104PA-18/11N-47/11N-47/1000Copy
Order Code4163539
Product RangeSucoflex 100 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF104PA-18/11N-47/11N-47/1000Copy
Order Code4163539
Product RangeSucoflex 100 Series
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric1m
Coaxial Cable TypeSUCOFLEX 100
Connector Type AN Type Plug, 50ohm
Impedance-
Jacket ColourBlue
Product RangeSucoflex 100 Series
Alternatives for SF104PA-18/11N-47/11N-47/1000
4 Products Found
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
N Type Plug, 50ohm
Jacket Colour
Blue
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
SUCOFLEX 100
Impedance
-
Product Range
Sucoflex 100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
