Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 1.5MM2 BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code4376918
Product RangeRADOX 125 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,317.830 (CNY1,489.1479) |
| 5+ | CNY1,153.020 (CNY1,302.9126) |
| 10+ | CNY955.380 (CNY1,079.5794) |
| 25+ | CNY856.560 (CNY967.9128) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,317.83 (CNY1,489.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 1.5MM2 BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code4376918
Product RangeRADOX 125 Series
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPolyolefin
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size30 x 0.25mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA1.5mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter2.85mm
Approval SpecificationIEC/EN 60228, IEC 60332
Product RangeRADOX 125 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Equipment wire for protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets, and transformers.
- Electron beam cross linked Isolation
- Excellent high temperature, low temperature
- Ozone, weathering, and abrasion resistance
- Small amount of smoke, halogen free
- Flame-retardant, soldering iron resistant
- Easy to strip and process
- Flexible
- Length: 100m
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Black
No. of Max Strands x Strand Size
30 x 0.25mm
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Approval Specification
IEC/EN 60228, IEC 60332
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Polyolefin
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
1kV
External Diameter
2.85mm
Product Range
RADOX 125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1
