Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 0.5MM2 RDCopy
Manufacturer Standard Lead Time29 weeks
Order Code4376889
Product RangeRADOX 125 Series
Your Part Number
5 In Stock
2,100 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,301.720 (CNY1,470.9436) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,301.72 (CNY1,470.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 0.5MM2 RDCopy
Manufacturer Standard Lead Time29 weeks
Order Code4376889
Product RangeRADOX 125 Series
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPolyolefin
Jacket ColourRed
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.18mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA0.5mm²
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter2mm
Approval SpecificationIEC/EN 60228, IEC 60332
Product RangeRADOX 125 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Equipment wire for protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets, and transformers.
- Electron beam cross linked Isolation
- Excellent high temperature, low temperature
- Ozone, weathering, and abrasion resistance
- Small amount of smoke, halogen free
- Flame-retardant, soldering iron resistant
- Easy to strip and process
- Flexible
- Length: 100m
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 0.18mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Copper
Approval Specification
IEC/EN 60228, IEC 60332
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Polyolefin
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
500V
External Diameter
2mm
Product Range
RADOX 125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
