Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 0.5MM2 BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code4376881
Product RangeRADOX 125 Series
Your Part Number
12 In Stock
4,400 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,301.720 (CNY1,470.9436) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,301.72 (CNY1,470.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 0.5MM2 BKCopy
Manufacturer Standard Lead Time24 weeks
Order Code4376881
Product RangeRADOX 125 Series
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPolyolefin
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.18mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA0.5mm²
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter2mm
Approval SpecificationIEC/EN 60228, IEC 60332
Product RangeRADOX 125 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Equipment wire for protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets, and transformers.
- Electron beam cross linked Isolation
- Excellent high temperature, low temperature
- Ozone, weathering, and abrasion resistance
- Small amount of smoke, halogen free
- Flame-retardant, soldering iron resistant
- Easy to strip and process
- Flexible
- Length: 100m
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Copper
Approval Specification
IEC/EN 60228, IEC 60332
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Polyolefin
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
500V
External Diameter
2mm
Product Range
RADOX 125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
