Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 0.25MM2 GNCopy
Manufacturer Standard Lead Time24 weeks
Order Code4376872
Product RangeRADOX 125 Series
Your Part Number
3 In Stock
200 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,115.490 (CNY1,260.5037) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,115.49 (CNY1,260.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 0.25MM2 GNCopy
Manufacturer Standard Lead Time24 weeks
Order Code4376872
Product RangeRADOX 125 Series
Technical Datasheet
Jacket MaterialPolyolefin
Jacket ColourGreen
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.13mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA0.25mm²
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter1.3mm
Approval SpecificationIEC/EN 60228, IEC 60332
Product RangeRADOX 125 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
Polyolefin
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
500V
External Diameter
1.3mm
Product Range
RADOX 125 Series
Jacket Colour
Green
No. of Max Strands x Strand Size
19 x 0.13mm
Reel Length (Metric)
100m
Conductor Area CSA
0.25mm²
Conductor Material
Tinned Copper
Approval Specification
IEC/EN 60228, IEC 60332
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
