Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoPCRS_LCUX_LCUX_A221T_10.0_SSCopy
Manufacturer Standard Lead Time5 weeks
Order Code2775310
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.030 (CNY310.7839) |
| 10+ | CNY264.020 (CNY298.3426) |
| 20+ | CNY253.030 (CNY285.9239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY275.03 (CNY310.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPCRS_LCUX_LCUX_A221T_10.0_SSCopy
Manufacturer Standard Lead Time5 weeks
Order Code2775310
Technical Datasheet
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibres2Fibres
Fibre TypeSinglemode
Lead Length - Metric10m
Fibre Diameter9µm / 125µm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Duplex patch cord, LC uniboot, SM UPC
- Push-pull mechanism for best handling and highest packing density
- Stable lever with antigrip design and marking possibility
- Two connections in one SC-shaped adapter
- Polarity flipping without tool
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibres
2Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
