Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-8Copy
Order Code3786512
Product RangeMinibend R Series
Also Known As80337631
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY591.970 (CNY668.9261) |
| 5+ | CNY584.060 (CNY659.9878) |
| 10+ | CNY576.140 (CNY651.0382) |
| 25+ | CNY569.570 (CNY643.6141) |
| 50+ | CNY563.000 (CNY636.190) |
| 100+ | CNY552.050 (CNY623.8165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY591.97 (CNY668.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-8Copy
Order Code3786512
Product RangeMinibend R Series
Also Known As80337631
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend R Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
203.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend R Series
Cable Length - Imperial
8"
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
