Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-7Copy
Manufacturer Standard Lead Time32 weeks
Order Code3786509
Product RangeMinibend R Series
Also Known As80337625
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY692.350 (CNY782.3555) |
| 5+ | CNY643.520 (CNY727.1776) |
| 10+ | CNY594.680 (CNY671.9884) |
| 25+ | CNY557.440 (CNY629.9072) |
| 50+ | CNY548.330 (CNY619.6129) |
| 100+ | CNY539.220 (CNY609.3186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY692.35 (CNY782.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-7Copy
Manufacturer Standard Lead Time32 weeks
Order Code3786509
Product RangeMinibend R Series
Also Known As80337625
Technical Datasheet
Cable Length - Imperial7"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric177.8mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend R Series
Technical Specifications
Cable Length - Imperial
7"
Cable Length - Metric
177.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend R Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
