Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-3Copy
Order Code3786501
Product RangeMinibend R Series
Also Known As80337569
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY879.630 (CNY993.9819) |
| 5+ | CNY769.680 (CNY869.7384) |
| 10+ | CNY637.730 (CNY720.6349) |
| 25+ | CNY571.760 (CNY646.0888) |
| 50+ | CNY527.780 (CNY596.3914) |
| 100+ | CNY504.550 (CNY570.1415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY879.63 (CNY993.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-3Copy
Order Code3786501
Product RangeMinibend R Series
Also Known As80337569
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend R Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
76.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend R Series
Cable Length - Imperial
3"
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
