Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-16Copy
Manufacturer Standard Lead Time27 weeks
Order Code3786496
Product RangeMinibend R Series
Also Known As80337526
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY796.870 (CNY900.4631) |
| 5+ | CNY738.300 (CNY834.279) |
| 10+ | CNY679.720 (CNY768.0836) |
| 25+ | CNY637.230 (CNY720.0699) |
| 50+ | CNY630.690 (CNY712.6797) |
| 100+ | CNY624.150 (CNY705.2895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY796.87 (CNY900.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-16Copy
Manufacturer Standard Lead Time27 weeks
Order Code3786496
Product RangeMinibend R Series
Also Known As80337526
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial16"
Cable Length - Metric406.4mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend R Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
406.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend R Series
Cable Length - Imperial
16"
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
