Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-13Copy
Manufacturer Standard Lead Time27 weeks
Order Code3786492
Product RangeMinibend R Series
Also Known As80337520
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY667.770 (CNY754.5801) |
| 5+ | CNY661.720 (CNY747.7436) |
| 10+ | CNY655.670 (CNY740.9071) |
| 25+ | CNY638.350 (CNY721.3355) |
| 50+ | CNY623.560 (CNY704.6228) |
| 100+ | CNY596.190 (CNY673.6947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY667.77 (CNY754.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-13Copy
Manufacturer Standard Lead Time27 weeks
Order Code3786492
Product RangeMinibend R Series
Also Known As80337520
Technical Datasheet
Cable Length - Imperial13"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric330.2mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend R Series
Technical Specifications
Cable Length - Imperial
13"
Cable Length - Metric
330.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend R Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
