Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-10HTCopy
Manufacturer Standard Lead Time28 weeks
Order Code3786487
Product RangeMinibend R Series
Also Known As80362320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY648.280 (CNY732.5564) |
| 5+ | CNY642.420 (CNY725.9346) |
| 10+ | CNY636.560 (CNY719.3128) |
| 25+ | CNY619.720 (CNY700.2836) |
| 50+ | CNY605.410 (CNY684.1133) |
| 100+ | CNY567.760 (CNY641.5688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY648.28 (CNY732.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-10HTCopy
Manufacturer Standard Lead Time28 weeks
Order Code3786487
Product RangeMinibend R Series
Also Known As80362320
Technical Datasheet
Cable Length - Imperial10"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric254mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend R Series
Technical Specifications
Cable Length - Imperial
10"
Cable Length - Metric
254mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend R Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
