Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND L-14Copy
Manufacturer Standard Lead Time34 weeks
Order Code4922276
Your Part Number
19 In Stock
1 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY760.950 (CNY859.8735) |
| 5+ | CNY729.630 (CNY824.4819) |
| 10+ | CNY698.310 (CNY789.0903) |
| 25+ | CNY671.420 (CNY758.7046) |
| 50+ | CNY649.020 (CNY733.3926) |
| 100+ | CNY609.540 (CNY688.7802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY760.95 (CNY859.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND L-14Copy
Manufacturer Standard Lead Time34 weeks
Order Code4922276
Technical Datasheet
Cable Length - Imperial14"
Cable Length - Metric355.6mm
Coaxial Cable TypeMINIBEND L
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
14"
Coaxial Cable Type
MINIBEND L
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
355.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
