Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND KR-5Copy
Manufacturer Standard Lead Time34 weeks
Order Code4922269
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY956.520 (CNY1,080.8676) |
| 5+ | CNY884.770 (CNY999.7901) |
| 10+ | CNY813.010 (CNY918.7013) |
| 25+ | CNY762.170 (CNY861.2521) |
| 50+ | CNY760.700 (CNY859.591) |
| 100+ | CNY759.220 (CNY857.9186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY956.52 (CNY1,080.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND KR-5Copy
Manufacturer Standard Lead Time34 weeks
Order Code4922269
Technical Datasheet
Cable Length - Imperial5"
Cable Length - Metric127mm
Coaxial Cable TypeMINIBEND
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
5"
Coaxial Cable Type
MINIBEND
Connector Type B
2.92mm Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
127mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
