Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND KR-12Copy
Manufacturer Standard Lead Time44 weeks
Order Code4917752
Your Part Number
40 In Stock
10 more incoming. You can reserve stock now
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,051.480 (CNY1,188.1724) |
| 5+ | CNY973.220 (CNY1,099.7386) |
| 10+ | CNY894.950 (CNY1,011.2935) |
| 25+ | CNY838.980 (CNY948.0474) |
| 50+ | CNY832.170 (CNY940.3521) |
| 100+ | CNY825.350 (CNY932.6455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,051.48 (CNY1,188.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND KR-12Copy
Manufacturer Standard Lead Time44 weeks
Order Code4917752
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeMINIBEND KR
Connector Type APC2.9 Plug
Connector Type BPC2.9 Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
MINIBEND KR
Connector Type B
PC2.9 Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
304.8mm
Connector Type A
PC2.9 Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
