Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-9Copy
Manufacturer Standard Lead Time32 weeks
Order Code3786543
Product RangeMinibend Series
Also Known As80337999
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY990.590 (CNY1,119.3667) |
| 5+ | CNY872.380 (CNY985.7894) |
| 10+ | CNY730.520 (CNY825.4876) |
| 25+ | CNY659.600 (CNY745.348) |
| 50+ | CNY612.310 (CNY691.9103) |
| 100+ | CNY589.420 (CNY666.0446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY990.59 (CNY1,119.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-9Copy
Manufacturer Standard Lead Time32 weeks
Order Code3786543
Product RangeMinibend Series
Also Known As80337999
Technical Datasheet
Cable Length - Imperial9"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric228.6mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend Series
Technical Specifications
Cable Length - Imperial
9"
Cable Length - Metric
228.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
