Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-8HTCopy
Manufacturer Standard Lead Time28 weeks
Order Code3786542
Product RangeMinibend Series
Also Known As80370240
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY662.290 (CNY748.3877) |
| 5+ | CNY647.350 (CNY731.5055) |
| 10+ | CNY585.610 (CNY661.7393) |
| 25+ | CNY570.150 (CNY644.2695) |
| 50+ | CNY557.440 (CNY629.9072) |
| 100+ | CNY523.260 (CNY591.2838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY662.29 (CNY748.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-8HTCopy
Manufacturer Standard Lead Time28 weeks
Order Code3786542
Product RangeMinibend Series
Also Known As80370240
Technical Datasheet
Cable Length - Imperial8"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric203.2mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend Series
Technical Specifications
Cable Length - Imperial
8"
Cable Length - Metric
203.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
