Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-7Copy
Manufacturer Standard Lead Time32 weeks
Order Code3786540
Product RangeMinibend Series
Also Known As80337981
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY895.770 (CNY1,012.2201) |
| 5+ | CNY783.800 (CNY885.694) |
| 10+ | CNY649.440 (CNY733.8672) |
| 25+ | CNY582.250 (CNY657.9425) |
| 50+ | CNY537.470 (CNY607.3411) |
| 100+ | CNY513.770 (CNY580.5601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY895.77 (CNY1,012.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-7Copy
Manufacturer Standard Lead Time32 weeks
Order Code3786540
Product RangeMinibend Series
Also Known As80337981
Technical Datasheet
Cable Length - Imperial7"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric177.8mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend Series
Technical Specifications
Cable Length - Imperial
7"
Cable Length - Metric
177.8mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
